Microchip, 8bit AVR, ATtiny44 Microcontroller, 20MHz, 4 kB Flash, 20-Pin VQFN

RS Stock No.: 133-1638Brand: MicrochipManufacturers Part No.: ATTINY44A-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny44

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 Channel)

Dimensions

4 x 4 x 0.75mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

4mm

Number of ADC Units

1

Width

4mm

Height

0.75mm

Number of LIN Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny44 Microcontroller, 20MHz, 4 kB Flash, 20-Pin VQFN

BD 4.895

BD 0.490 Each (In a Pack of 10) (Exc. Vat)

BD 5.385

BD 0.539 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny44 Microcontroller, 20MHz, 4 kB Flash, 20-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny44

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 Channel)

Dimensions

4 x 4 x 0.75mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

4mm

Number of ADC Units

1

Width

4mm

Height

0.75mm

Number of LIN Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in