Microchip, 8bit AVR, ATtiny45 Microcontroller, 10MHz, 4 kB Flash, 8-Pin SOIJ

Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny45
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
10MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.35 x 5.4 x 1.91mm
Width
5.4mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
5.35mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.702
BD 0.940 Each (In a Pack of 5) (Exc. Vat)
BD 5.172
BD 1.034 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.940 | BD 4.702 |
25 - 95 | BD 0.913 | BD 4.565 |
100+ | BD 0.880 | BD 4.400 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny45
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
10MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.35 x 5.4 x 1.91mm
Width
5.4mm
Height
1.91mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
5.35mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)