Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 to 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Pulse Width Modulation
1(8/10 bit)
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Width
7.112mm
Height
4.953mm
Number of LIN Channels
0
Dimensions
25.984 x 7.112 x 4.953mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Number of Ethernet Channels
0
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 to 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Pulse Width Modulation
1(8/10 bit)
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Width
7.112mm
Height
4.953mm
Number of LIN Channels
0
Dimensions
25.984 x 7.112 x 4.953mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Number of Ethernet Channels
0