Technical Document
Specifications
Brand
MicrochipSupported Security Standards
WEP, WPA, WPA2
Supported Bus Interfaces
SDIO, SPI
Supply Voltage
1.8 to 3.6V
Dimensions
21.7 x 14.7 x 2.1mm
Height
2.1mm
Length
21.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14.7mm
Country of Origin
Taiwan, Province Of China
BD 3.965
BD 3.965 Each (Exc. Vat)
BD 4.361
BD 4.361 Each (inc. VAT)
1
BD 3.965
BD 3.965 Each (Exc. Vat)
BD 4.361
BD 4.361 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.965 |
10 - 24 | BD 3.865 |
25 - 99 | BD 3.810 |
100+ | BD 3.770 |
Technical Document
Specifications
Brand
MicrochipSupported Security Standards
WEP, WPA, WPA2
Supported Bus Interfaces
SDIO, SPI
Supply Voltage
1.8 to 3.6V
Dimensions
21.7 x 14.7 x 2.1mm
Height
2.1mm
Length
21.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14.7mm
Country of Origin
Taiwan, Province Of China