Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATWILC3000-MR110CA 3 to 3.6V WiFi Module SDIO, SPI

RS Stock No.: 177-9619Brand: MicrochipManufacturers Part No.: ATWILC3000-MR110CA
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

SDIO, SPI

Supply Voltage

3 to 3.6V

Dimensions

22.4 x 14.7 x 2mm

Height

2mm

Length

22.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14.7mm

Country of Origin

China

Stock information temporarily unavailable.

BD 6.204

BD 6.204 Each (Exc. Vat)

BD 6.824

BD 6.824 Each (inc. VAT)

Microchip ATWILC3000-MR110CA 3 to 3.6V WiFi Module SDIO, SPI

BD 6.204

BD 6.204 Each (Exc. Vat)

BD 6.824

BD 6.824 Each (inc. VAT)

Microchip ATWILC3000-MR110CA 3 to 3.6V WiFi Module SDIO, SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

SDIO, SPI

Supply Voltage

3 to 3.6V

Dimensions

22.4 x 14.7 x 2mm

Height

2mm

Length

22.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14.7mm

Country of Origin

China