Microchip ATWINC1510-MR210PB1952 2.7 to 3.6V WiFi Module SPI

RS Stock No.: 177-9622Brand: MicrochipManufacturers Part No.: ATWINC1510-MR210PB1952
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

SPI

Supply Voltage

2.7 to 3.6V

Dimensions

21.7 x 14.7 x 2.1mm

Height

2.1mm

Length

21.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.247

BD 5.247 Each (Exc. Vat)

BD 5.772

BD 5.772 Each (inc. VAT)

Microchip ATWINC1510-MR210PB1952 2.7 to 3.6V WiFi Module SPI

BD 5.247

BD 5.247 Each (Exc. Vat)

BD 5.772

BD 5.772 Each (inc. VAT)

Microchip ATWINC1510-MR210PB1952 2.7 to 3.6V WiFi Module SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Security Standards

WEP, WPA, WPA2

Supported Bus Interfaces

SPI

Supply Voltage

2.7 to 3.6V

Dimensions

21.7 x 14.7 x 2.1mm

Height

2.1mm

Length

21.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14.7mm

Country of Origin

Taiwan, Province Of China