Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 128 + 8 kB Flash, 44-Pin VQFN

Technical Document
Specifications
Brand
MicrochipFamily Name
AVR Xmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
128 + 8 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
7
Number of USART Channels
5
Number of CAN Channels
0
Number of UART Channels
5
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Height
0.95mm
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 0.95mm
Pulse Width Modulation
1 (16 Channel)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
11 x 12 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8/16-Bit AVR XMEGA Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.
The Event System facilitates inter-peripheral signaling for short and 100% predictable response time. This ensures real-time control, and also offloads the CPU because each time an event is used, one interrupt with context switch is eliminated. Most of the peripherals and the DMA controller are connected to the Event System. The AVR XMEGA E series features an asynchronous peripheral Event System instead.
The AVR XMEGA 4-channel direct memory access (DMA) controller can be used for fast, CPU-independent data transfer between any combination of data memory and peripherals.
AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.
BD 2.646
BD 2.646 Each (Exc. Vat)
BD 2.911
BD 2.911 Each (inc. VAT)
Standard
1
BD 2.646
BD 2.646 Each (Exc. Vat)
BD 2.911
BD 2.911 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.646 |
25 - 99 | BD 2.574 |
100+ | BD 2.464 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR Xmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
128 + 8 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
7
Number of USART Channels
5
Number of CAN Channels
0
Number of UART Channels
5
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Height
0.95mm
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 0.95mm
Pulse Width Modulation
1 (16 Channel)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
11 x 12 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8/16-Bit AVR XMEGA Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.
The Event System facilitates inter-peripheral signaling for short and 100% predictable response time. This ensures real-time control, and also offloads the CPU because each time an event is used, one interrupt with context switch is eliminated. Most of the peripherals and the DMA controller are connected to the Event System. The AVR XMEGA E series features an asynchronous peripheral Event System instead.
The AVR XMEGA 4-channel direct memory access (DMA) controller can be used for fast, CPU-independent data transfer between any combination of data memory and peripherals.
AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.