Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.: 177-2812Brand: MicrochipManufacturers Part No.: ATXMEGA32E5-AUR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

16 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,179.000

BD 1.590 Each (On a Reel of 2000) (Exc. Vat)

BD 3,496.900

BD 1.749 Each (On a Reel of 2000) (inc. VAT)

Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 32 kB Flash, 32-Pin TQFP

BD 3,179.000

BD 1.590 Each (On a Reel of 2000) (Exc. Vat)

BD 3,496.900

BD 1.749 Each (On a Reel of 2000) (inc. VAT)

Microchip, 8bit AVR, ATXMEGA Microcontroller, 32MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATxmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

16 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more