Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, AVR DB Microcontroller, 24MHz, 128 kB Flash, 32-Pin TQFP

RS Stock No.: 216-7711Brand: MicrochipManufacturers Part No.: AVR128DB32-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR DB

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Program Memory Size

128 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 214.500

BD 0.858 Each (In a Tray of 250) (Exc. Vat)

BD 235.950

BD 0.944 Each (In a Tray of 250) (inc. VAT)

Microchip, AVR DB Microcontroller, 24MHz, 128 kB Flash, 32-Pin TQFP

BD 214.500

BD 0.858 Each (In a Tray of 250) (Exc. Vat)

BD 235.950

BD 0.944 Each (In a Tray of 250) (inc. VAT)

Microchip, AVR DB Microcontroller, 24MHz, 128 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR DB

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Program Memory Size

128 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more