Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
BD 28.952
BD 0.616 Each (In a Tube of 47) (Exc. Vat)
BD 31.847
BD 0.678 Each (In a Tube of 47) (inc. VAT)
47
BD 28.952
BD 0.616 Each (In a Tube of 47) (Exc. Vat)
BD 31.847
BD 0.678 Each (In a Tube of 47) (inc. VAT)
47
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash