Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
BD 2.145
BD 0.429 Each (In a Pack of 5) (Exc. Vat)
BD 2.359
BD 0.472 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.145
BD 0.429 Each (In a Pack of 5) (Exc. Vat)
BD 2.359
BD 0.472 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash