Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
BD 1.298
BD 0.649 Each (In a Pack of 2) (Exc. Vat)
BD 1.428
BD 0.714 Each (In a Pack of 2) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 28-Pin SOIC
Select packaging type
Standard
2
BD 1.298
BD 0.649 Each (In a Pack of 2) (Exc. Vat)
BD 1.428
BD 0.714 Each (In a Pack of 2) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.649 | BD 1.298 |
10 - 26 | BD 0.638 | BD 1.276 |
28+ | BD 0.600 | BD 1.199 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash