Technical Document
Specifications
Brand
MicrochipFamily Name
AVR® DA
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 235.950
BD 0.908 Each (In a Tray of 260) (Exc. Vat)
BD 259.545
BD 0.999 Each (In a Tray of 260) (inc. VAT)
Microchip, 8bit AVR, AVR® DA Microcontroller, 24MHz, 64 kB Flash, 64-Pin VQFN
260
BD 235.950
BD 0.908 Each (In a Tray of 260) (Exc. Vat)
BD 259.545
BD 0.999 Each (In a Tray of 260) (inc. VAT)
Microchip, 8bit AVR, AVR® DA Microcontroller, 24MHz, 64 kB Flash, 64-Pin VQFN
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR® DA
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
24MHz
Program Memory Type
Flash