Technical Document
Specifications
Brand
MicrochipInterface Type
SPI
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Package Type
QFN
Pin Count
24
Stock information temporarily unavailable.
BD 3,932.500
BD 0.786 Each (On a Reel of 5000) (Exc. Vat)
BD 4,325.750
BD 0.865 Each (On a Reel of 5000) (inc. VAT)
CAP1188-1-CP-TR, Capacitive Touch Controller IC SPI 2-Wire, 24-Pin QFN
5000
BD 3,932.500
BD 0.786 Each (On a Reel of 5000) (Exc. Vat)
BD 4,325.750
BD 0.865 Each (On a Reel of 5000) (inc. VAT)
CAP1188-1-CP-TR, Capacitive Touch Controller IC SPI 2-Wire, 24-Pin QFN
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipInterface Type
SPI
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Package Type
QFN
Pin Count
24