Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip CL8800K63-G

RS Stock No.: 179-3982Brand: MicrochipManufacturers Part No.: CL8800K63-G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Maximum Supply Current

410 μA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

33

Typical Operating Supply Voltage

275 (Maximum) V

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Output Voltage

300 V dc

Width

6.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

Microchip CL8800K63-G
Select packaging type

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

Microchip CL8800K63-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

410 μA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

33

Typical Operating Supply Voltage

275 (Maximum) V

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Output Voltage

300 V dc

Width

6.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more