Microchip Curiosity Development Board DM164137

RS Stock No.: 880-8650Brand: MicrochipManufacturers Part No.: DM164137Distrelec Article No.: 30055947
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Curiosity

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F1619

Processor Type

MCU

Product details

Curiosity Starter Kit for 8-Bit PIC Microcontrollers

The Curiosity Starter Kit from Microchip is a flexible fully integrated 8-bit development platform designed for first-time users and experienced design engineers alike. Offered is a feature-rich, rapid prototyping experience for Microchip 8-bit PIC® Microcontrollers. The Curiosity takes full advantage of the Microchip easy-to-use MPLAB® X Development Environment with an integrated programmer/debugger; no other hardware is needed to get started.

On-board the Curiosity features a MikroElektronika mikroBUS™ socket that makes adding extra functionality effortless. Simply add-on one of the numerous MikroElektronika Click™ accessory boards to explore a wide range of different applications and technologies. Adding Bluetooth communications is easily achieved with the installation of the Microchip RN4020 Bluetooth Low Energy Bluetooth module. Interface devices are also provided; the board is pre-populated with physical switches, an mTouch™ capacitive button and an on-board potentiometer.

Features

Supports 8-pin, 14-pin and 20-pin 8-bit PIC Microcontrollers*
On-Board Programmer/Debugger with USB Interface
Integrates Seamlessly with MPLAB® X IDE and Code Configurator
Pre-Equipped with User Interface Devices – mTouch™ Capacitive Touch Button, Analogue Potentiometer and Physical Switches
mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On Boards Available
RN4020 Bluetooth Module Footprint

*8-bit PIC MCUs with low voltage programming capability

Kit Contents

1 x Curiosity Development Board

Curiosity Development Tools

You may be interested in
Stock information temporarily unavailable.

BD 29.799

BD 29.799 Each (Exc. Vat)

BD 32.779

BD 32.779 Each (inc. VAT)

Microchip Curiosity Development Board DM164137

BD 29.799

BD 29.799 Each (Exc. Vat)

BD 32.779

BD 32.779 Each (inc. VAT)

Microchip Curiosity Development Board DM164137
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Development Board

Kit Name

Curiosity

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F1619

Processor Type

MCU

Product details

Curiosity Starter Kit for 8-Bit PIC Microcontrollers

The Curiosity Starter Kit from Microchip is a flexible fully integrated 8-bit development platform designed for first-time users and experienced design engineers alike. Offered is a feature-rich, rapid prototyping experience for Microchip 8-bit PIC® Microcontrollers. The Curiosity takes full advantage of the Microchip easy-to-use MPLAB® X Development Environment with an integrated programmer/debugger; no other hardware is needed to get started.

On-board the Curiosity features a MikroElektronika mikroBUS™ socket that makes adding extra functionality effortless. Simply add-on one of the numerous MikroElektronika Click™ accessory boards to explore a wide range of different applications and technologies. Adding Bluetooth communications is easily achieved with the installation of the Microchip RN4020 Bluetooth Low Energy Bluetooth module. Interface devices are also provided; the board is pre-populated with physical switches, an mTouch™ capacitive button and an on-board potentiometer.

Features

Supports 8-pin, 14-pin and 20-pin 8-bit PIC Microcontrollers*
On-Board Programmer/Debugger with USB Interface
Integrates Seamlessly with MPLAB® X IDE and Code Configurator
Pre-Equipped with User Interface Devices – mTouch™ Capacitive Touch Button, Analogue Potentiometer and Physical Switches
mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On Boards Available
RN4020 Bluetooth Module Footprint

*8-bit PIC MCUs with low voltage programming capability

Kit Contents

1 x Curiosity Development Board

Curiosity Development Tools

You may be interested in