Technical Document
Specifications
Brand
MicrochipRF Technology
LoRa
Kit Classification
Development Board
Featured Device
RN2483
Kit Name
LoRa Mote
Product details
RN2483 868 MHz LoRa Mote Development Node
The Microchip RN2483 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2483 LoRa® modem module. The board provides a quick and easy to use platform for demonstrating the capabilities of the RN2483.
The LoRa®Mote is battery powered, providing a portable tool to demonstrate the excellent long-range capabilities of the RN2483. The interoperability with LoRaWANv1.0 compliant gateways and infrastructure can also be verified.
Also demonstrated is Wireless Sensor Network communication. Telemetry provided by an on-board Ambient Light Sensor and Thermistor can be transmitted as per a user-defined schedule, or initiated on demand via button-press on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.
A standard USB interface is provided for connecting the Mote to a host computer. When connected, the on-board USB-to-UART bridge allows simple setup and control of the LoRaWAN™ protocol stack using the high-level ASCII command set.
Features
868 MHz High-Frequency SMA Connector
433 MHz Low-Frequency Antenna test Point
Ambient Light Sensor
Linear Active Thermistor (MCP9700T)
OLED Display
Menu Navigation Switches
USB Mini-B Connector
PIC18LF25K50 8-bit MCU
Mote ICSP Programming
Indicator LEDs
Battery Powered – 2 x AAA Batteries
Alternative Power Supply Option via Through-Hole Connectors
Kit Contents
RN2483 868 MHz LoRa® Mote Development Node
SMA Antenna
USB cable
Wireless Modules - Microchip
BD 61.276
BD 61.276 Each (Exc. Vat)
BD 67.404
BD 67.404 Each (inc. VAT)
1
BD 61.276
BD 61.276 Each (Exc. Vat)
BD 67.404
BD 67.404 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipRF Technology
LoRa
Kit Classification
Development Board
Featured Device
RN2483
Kit Name
LoRa Mote
Product details
RN2483 868 MHz LoRa Mote Development Node
The Microchip RN2483 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2483 LoRa® modem module. The board provides a quick and easy to use platform for demonstrating the capabilities of the RN2483.
The LoRa®Mote is battery powered, providing a portable tool to demonstrate the excellent long-range capabilities of the RN2483. The interoperability with LoRaWANv1.0 compliant gateways and infrastructure can also be verified.
Also demonstrated is Wireless Sensor Network communication. Telemetry provided by an on-board Ambient Light Sensor and Thermistor can be transmitted as per a user-defined schedule, or initiated on demand via button-press on the Mote. An OLED display provides feedback on connection status, sensor values, downlink data and acknowledgements.
A standard USB interface is provided for connecting the Mote to a host computer. When connected, the on-board USB-to-UART bridge allows simple setup and control of the LoRaWAN™ protocol stack using the high-level ASCII command set.
Features
868 MHz High-Frequency SMA Connector
433 MHz Low-Frequency Antenna test Point
Ambient Light Sensor
Linear Active Thermistor (MCP9700T)
OLED Display
Menu Navigation Switches
USB Mini-B Connector
PIC18LF25K50 8-bit MCU
Mote ICSP Programming
Indicator LEDs
Battery Powered – 2 x AAA Batteries
Alternative Power Supply Option via Through-Hole Connectors
Kit Contents
RN2483 868 MHz LoRa® Mote Development Node
SMA Antenna
USB cable
