Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
MPLAB Xpress
Technology
MCU
Device Core
PIC16
Processor Family Name
PIC
Processor Part Number
PIC16F18855
Processor Type
MCU
Product details
MPLAB Xpress Development Board
The DM164140 from Microchip is a cloud based, IDE (Integrated Development Environment) development board. Nicknamed the MPLAB Xpress, it allows you to easily get started with developing in a simplified IDE. Based in the cloud means that you will not require any software and can develop on any computer, from anywhere providing you have a network connection. Not to mention, Microchips cloud-based environment is free to use.
On-board the DM164140 is Microchips PIC16F18855 MCU. This MCU is an 8-bit device that handles low power consumption but enough performance to handle any application task. Not to mention, the peripherals of the MCU can be setup graphically using the MCC (MPLAB Code Configurator) plugin, saving you mass amounts of time. This board also allows easy system expansion with the on-board MikroBus expansion header. Over 180 MikroElektronika ClickTM expansion boards are available to be added.
Features and Benefits:
- Small credit card size offers flexibility during prototyping
- PIC16F18855 MCU supports lots of applications
- MikroBus expansion header to offer over 180 expansion boards
- Drag and drop programmer with USB interface – No drivers required
- On-board potentiometers and buttons for user input
- Effortlessly integrates with MPLAB Xpress cloud-based IDE and MPLAB code configurator
MPLAB Xpress
You can find out more information about MPLAB at this link: https://www.microchip.com/mplab/mplab-xpress
PIC16 Development Tools
BD 14.866
BD 14.866 Each (Exc. Vat)
BD 16.353
BD 16.353 Each (inc. VAT)
1
BD 14.866
BD 14.866 Each (Exc. Vat)
BD 16.353
BD 16.353 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
MPLAB Xpress
Technology
MCU
Device Core
PIC16
Processor Family Name
PIC
Processor Part Number
PIC16F18855
Processor Type
MCU
Product details
MPLAB Xpress Development Board
The DM164140 from Microchip is a cloud based, IDE (Integrated Development Environment) development board. Nicknamed the MPLAB Xpress, it allows you to easily get started with developing in a simplified IDE. Based in the cloud means that you will not require any software and can develop on any computer, from anywhere providing you have a network connection. Not to mention, Microchips cloud-based environment is free to use.
On-board the DM164140 is Microchips PIC16F18855 MCU. This MCU is an 8-bit device that handles low power consumption but enough performance to handle any application task. Not to mention, the peripherals of the MCU can be setup graphically using the MCC (MPLAB Code Configurator) plugin, saving you mass amounts of time. This board also allows easy system expansion with the on-board MikroBus expansion header. Over 180 MikroElektronika ClickTM expansion boards are available to be added.
Features and Benefits:
- Small credit card size offers flexibility during prototyping
- PIC16F18855 MCU supports lots of applications
- MikroBus expansion header to offer over 180 expansion boards
- Drag and drop programmer with USB interface – No drivers required
- On-board potentiometers and buttons for user input
- Effortlessly integrates with MPLAB Xpress cloud-based IDE and MPLAB code configurator
MPLAB Xpress
You can find out more information about MPLAB at this link: https://www.microchip.com/mplab/mplab-xpress