Microchip Curiosity PIC32MX470 MCU Development Board DM320103

RS Stock No.: 125-9528Brand: MicrochipManufacturers Part No.: DM320103
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Curiosity PIC32MX470

Technology

MCU

Device Core

MIPS32

Processor Family Name

SAM

Processor Part Number

PIC32MX470

Processor Type

MCU

Product details

PIC32MX470F512H Curiosity Board

The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller.

• 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM
• PICkit On-Board (PKOB) programmer/debugger
• GPIO expansion header
• USB connector for PKOB
• USB connector for PIC32 USB connectivity (Device/Host mode)
• Powered from either USB connector or via header for external +5V supply
• 3 x User LEDs
• User RGB LED
• User pushbutton
• MCLR reset pushbutton
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x MikroBUS sockets for MikroElectronika Click expansion boards
• X32 header for PIC32 Audio Codec daughter board (RS 904-8427)
• Footprint for optional BM64 Bluetooth 4.2 Stereo Audio module providing wireless connectivity

PIC32 Development Tools

Stock information temporarily unavailable.

BD 23.078

BD 23.078 Each (Exc. Vat)

BD 25.386

BD 25.386 Each (inc. VAT)

Microchip Curiosity PIC32MX470 MCU Development Board DM320103

BD 23.078

BD 23.078 Each (Exc. Vat)

BD 25.386

BD 25.386 Each (inc. VAT)

Microchip Curiosity PIC32MX470 MCU Development Board DM320103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

Curiosity PIC32MX470

Technology

MCU

Device Core

MIPS32

Processor Family Name

SAM

Processor Part Number

PIC32MX470

Processor Type

MCU

Product details

PIC32MX470F512H Curiosity Board

The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller.

• 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM
• PICkit On-Board (PKOB) programmer/debugger
• GPIO expansion header
• USB connector for PKOB
• USB connector for PIC32 USB connectivity (Device/Host mode)
• Powered from either USB connector or via header for external +5V supply
• 3 x User LEDs
• User RGB LED
• User pushbutton
• MCLR reset pushbutton
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x MikroBUS sockets for MikroElectronika Click expansion boards
• X32 header for PIC32 Audio Codec daughter board (RS 904-8427)
• Footprint for optional BM64 Bluetooth 4.2 Stereo Audio module providing wireless connectivity

PIC32 Development Tools