Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
350 V
Series
DN2535
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
China
BD 308.550
BD 1.028 Each (In a Box of 300) (Exc. Vat)
BD 339.405
BD 1.131 Each (In a Box of 300) (inc. VAT)
300
BD 308.550
BD 1.028 Each (In a Box of 300) (Exc. Vat)
BD 339.405
BD 1.131 Each (In a Box of 300) (inc. VAT)
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
350 V
Series
DN2535
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
China