Microchip DN2540 Silicon N-Channel MOSFET, 150 mA, 400 V Depletion, 3-Pin TO-92 DN2540N3-G-P003

RS Stock No.: 598-857Brand: MicrochipManufacturers Part No.: DN2540N3-G-P003
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

400 V

Series

DN2540

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 957.000

BD 0.478 Each (On a Reel of 2000) (Exc. Vat)

BD 1,052.700

BD 0.526 Each (On a Reel of 2000) (inc. VAT)

Microchip DN2540 Silicon N-Channel MOSFET, 150 mA, 400 V Depletion, 3-Pin TO-92 DN2540N3-G-P003

BD 957.000

BD 0.478 Each (On a Reel of 2000) (Exc. Vat)

BD 1,052.700

BD 0.526 Each (On a Reel of 2000) (inc. VAT)

Microchip DN2540 Silicon N-Channel MOSFET, 150 mA, 400 V Depletion, 3-Pin TO-92 DN2540N3-G-P003

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

400 V

Series

DN2540

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Depletion

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more