Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
400 V
Package Type
TO-243AA
Series
DN2540
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Maximum Operating Temperature
+150 °C
Length
4.6mm
Number of Elements per Chip
1
Width
2.6mm
Height
1.6mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Country of Origin
United States
BD 781.000
BD 0.390 Each (On a Reel of 2000) (Exc. Vat)
BD 859.100
BD 0.429 Each (On a Reel of 2000) (inc. VAT)
2000
BD 781.000
BD 0.390 Each (On a Reel of 2000) (Exc. Vat)
BD 859.100
BD 0.429 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
400 V
Package Type
TO-243AA
Series
DN2540
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Maximum Operating Temperature
+150 °C
Length
4.6mm
Number of Elements per Chip
1
Width
2.6mm
Height
1.6mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Country of Origin
United States