Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
730 mA
Maximum Drain Source Voltage
350 V
Series
DN3135
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Si
BD 2.282
BD 0.456 Each (Supplied as a Tape) (Exc. Vat)
BD 2.510
BD 0.502 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 2.282
BD 0.456 Each (Supplied as a Tape) (Exc. Vat)
BD 2.510
BD 0.502 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.456 | BD 2.282 |
50 - 245 | BD 0.412 | BD 2.062 |
250 - 495 | BD 0.385 | BD 1.925 |
500+ | BD 0.324 | BD 1.622 |
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
730 mA
Maximum Drain Source Voltage
350 V
Series
DN3135
Package Type
SOT-89
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Si