Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1204DL3-100M0000VAO

RS Stock No.: 631-399Brand: MicrochipManufacturers Part No.: DSA1204DL3-100M0000VAO
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Output Level

HCSL

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand

BD 420.420

BD 1.001 Each (In a Box of 420) (Exc. Vat)

BD 462.462

BD 1.101 Each (In a Box of 420) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1204DL3-100M0000VAO

BD 420.420

BD 1.001 Each (In a Box of 420) (Exc. Vat)

BD 462.462

BD 1.101 Each (In a Box of 420) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1204DL3-100M0000VAO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Output Level

HCSL

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand