Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223CL1-100M0000VAO

RS Stock No.: 631-214Brand: MicrochipManufacturers Part No.: DSA1223CL1-100M0000VAO
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±50ppm

Frequency Tolerance

±50ppm

Mounting Type

Surface Mount

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand

BD 438.020

BD 0.996 Each (In a Box of 440) (Exc. Vat)

BD 481.822

BD 1.096 Each (In a Box of 440) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223CL1-100M0000VAO

BD 438.020

BD 0.996 Each (In a Box of 440) (Exc. Vat)

BD 481.822

BD 1.096 Each (In a Box of 440) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm ±50ppm, DSA1223CL1-100M0000VAO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±50ppm

Frequency Tolerance

±50ppm

Mounting Type

Surface Mount

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand