Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
BD 411.180
BD 0.979 Each (In a Box of 420) (Exc. Vat)
BD 452.298
BD 1.077 Each (In a Box of 420) (inc. VAT)
420
BD 411.180
BD 0.979 Each (In a Box of 420) (Exc. Vat)
BD 452.298
BD 1.077 Each (In a Box of 420) (inc. VAT)
Stock information temporarily unavailable.
420
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand