Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1224DL2-100M0000VAO

RS Stock No.: 631-229Brand: MicrochipManufacturers Part No.: DSA1224DL2-100M0000VAO
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±25ppm

Frequency Tolerance

±25ppm

Mounting Type

Surface Mount

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand

BD 404.250

BD 0.962 Each (In a Box of 420) (Exc. Vat)

BD 444.675

BD 1.058 Each (In a Box of 420) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1224DL2-100M0000VAO

BD 404.250

BD 0.962 Each (In a Box of 420) (Exc. Vat)

BD 444.675

BD 1.058 Each (In a Box of 420) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm ±25ppm, DSA1224DL2-100M0000VAO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±25ppm

Frequency Tolerance

±25ppm

Mounting Type

Surface Mount

Output Level

HCSL

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand