Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
25ppm
Output Level
LVPECL
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand
BD 2.585
BD 1.292 Each (Supplied as a Tape) (Exc. Vat)
BD 2.843
BD 1.421 Each (Supplied as a Tape) (inc. VAT)
Microchip 100MHz MEMS MEMS Oscillator, 6-Pin VDFN, 25ppm, DSC1224BL2-156M2500T
Select packaging type
Standard
2
BD 2.585
BD 1.292 Each (Supplied as a Tape) (Exc. Vat)
BD 2.843
BD 1.421 Each (Supplied as a Tape) (inc. VAT)
Microchip 100MHz MEMS MEMS Oscillator, 6-Pin VDFN, 25ppm, DSC1224BL2-156M2500T
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | BD 1.292 | BD 2.585 |
20 - 98 | BD 1.182 | BD 2.365 |
100 - 198 | BD 1.100 | BD 2.200 |
200+ | BD 0.930 | BD 1.859 |
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
100MHz
Frequency Stability
25ppm
Output Level
LVPECL
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Country of Origin
Thailand