Microchip 80MHz MEMS Oscillator, 4-Pin VLGA, DSC6003JI2A-012.0000

RS Stock No.: 177-1809Brand: MicrochipManufacturers Part No.: DSC6003JI2A-012.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

80MHz

Mounting Type

Surface Mount

Package Type

VLGA

Pin Count

4

Dimensions

2.5 x 2 x 0.84mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.84mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Stock information temporarily unavailable.

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

Microchip 80MHz MEMS Oscillator, 4-Pin VLGA, DSC6003JI2A-012.0000
Select packaging type

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

Microchip 80MHz MEMS Oscillator, 4-Pin VLGA, DSC6003JI2A-012.0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20BD 0.446BD 4.455
30 - 90BD 0.434BD 4.345
100+BD 0.407BD 4.070

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

80MHz

Mounting Type

Surface Mount

Package Type

VLGA

Pin Count

4

Dimensions

2.5 x 2 x 0.84mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.84mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States