Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 144 kB Flash, 80-Pin TQFP

RS Stock No.: 819-5386Brand: MicrochipManufacturers Part No.: DSPIC30F6010A-30I/PF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

144 kB

Maximum Frequency

25MHz

RAM Size

8.192 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 (16 x 10 bit)

Dimensions

14 x 14 x 1.2mm

Pulse Width Modulation

8 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.2mm

Number of LIN Channels

0

Width

14mm

Number of PCI Channels

0

Country of Origin

United States

Product details

dsPIC30F6010A/6015 16-Bit Digital Signal Controllers

Microchip’s dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.

CPU Features

30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources

DSP Engine Features

Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift

Peripheral Features

High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 90) (Exc. Vat)

Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 144 kB Flash, 80-Pin TQFP

P.O.A.

Each (In a Pack of 90) (Exc. Vat)

Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 144 kB Flash, 80-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

144 kB

Maximum Frequency

25MHz

RAM Size

8.192 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1 (16 x 10 bit)

Dimensions

14 x 14 x 1.2mm

Pulse Width Modulation

8 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.2mm

Number of LIN Channels

0

Width

14mm

Number of PCI Channels

0

Country of Origin

United States

Product details

dsPIC30F6010A/6015 16-Bit Digital Signal Controllers

Microchip’s dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5010A/6015 devices are DSCs that feature peripherals suitable for Motor Control applications.

CPU Features

30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
144 Kbytes on-chip Flash program space (Instruction words)
8 Kbytes of on-chip data RAM
4 Kbytes of non-volatile data EEPROM 16 x 16-bit working register array
Up to 44 interrupt sources

DSP Engine Features

Dual data fetch
Accumulator write-back for DSP operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions single cycle
±16-bit single-cycle shift

Peripheral Features

High-current sink/source I/O pins: 25 mA/25 mA
10-Bit 1 Msps Analogue-to-Digital Converter (ADC) – 16 Channels
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
One 16-bit Compare/PWM output functions
Motor Control PWM Module
Quadrature Encoder Interface Module
3-wire SPI modules
I2CTM module
Two UART Modules
CAN bus Modules – Two for dsPIC30F6010A, One for dsPIC30F6015

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in