Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip DSPIC33CK256MP506-I/MR, Microprocessor dsPIC 16bit 100MHz 64-Pin QFN

RS Stock No.: 179-3963Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP506-I/MR
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

9 x 9 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 86.680

BD 2.167 Each (In a Tube of 40) (Exc. Vat)

BD 95.348

BD 2.384 Each (In a Tube of 40) (inc. VAT)

Microchip DSPIC33CK256MP506-I/MR, Microprocessor dsPIC 16bit 100MHz 64-Pin QFN

BD 86.680

BD 2.167 Each (In a Tube of 40) (Exc. Vat)

BD 95.348

BD 2.384 Each (In a Tube of 40) (inc. VAT)

Microchip DSPIC33CK256MP506-I/MR, Microprocessor dsPIC 16bit 100MHz 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

9 x 9 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more