Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC
Data Bus Width
16bit
Maximum Frequency
100MHz
I/O Voltage
3 → 3.6V
Fabrication Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Typical Operating Supply Voltage
3.6 (Maximum) V
Dimensions
10 x 10 x 1.05mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
BD 2.321
BD 1.160 Each (In a Pack of 2) (Exc. Vat)
BD 2.553
BD 1.276 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.321
BD 1.160 Each (In a Pack of 2) (Exc. Vat)
BD 2.553
BD 1.276 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.160 | BD 2.321 |
10 - 22 | BD 1.150 | BD 2.299 |
24 - 98 | BD 1.138 | BD 2.277 |
100+ | BD 1.128 | BD 2.255 |
Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC
Data Bus Width
16bit
Maximum Frequency
100MHz
I/O Voltage
3 → 3.6V
Fabrication Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Typical Operating Supply Voltage
3.6 (Maximum) V
Dimensions
10 x 10 x 1.05mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand