Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN

RS Stock No.: 215-5905Brand: MicrochipManufacturers Part No.: DSPIC33CK64MC103-I/M5
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

100MHz

Series

dsPIC33CK64MC10X

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

UQFN

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 43.690

BD 0.598 Each (In a Tray of 73) (Exc. Vat)

BD 48.059

BD 0.658 Each (In a Tray of 73) (inc. VAT)

DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN

BD 43.690

BD 0.598 Each (In a Tray of 73) (Exc. Vat)

BD 48.059

BD 0.658 Each (In a Tray of 73) (inc. VAT)

DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

100MHz

Series

dsPIC33CK64MC10X

Data Bus Width

16bit

RAM Size

8 kB

Program Memory Size

64 kB

Program Memory Type

Flash

Package Type

UQFN

Pin Count

36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more