Dual-use

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 823-7799Brand: MicrochipManufacturers Part No.: DSPIC33EP256MC206-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

70MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Code Efficient

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

16 x 10/12 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

4 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.312

BD 2.156 Each (In a Pack of 2) (Exc. Vat)

BD 4.743

BD 2.372 Each (In a Pack of 2) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 256 kB Flash, 64-Pin TQFP
Select packaging type

BD 4.312

BD 2.156 Each (In a Pack of 2) (Exc. Vat)

BD 4.743

BD 2.372 Each (In a Pack of 2) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 70MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

DSPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

70MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Code Efficient

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

16 x 10/12 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

4 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more