Microchip, 16bit dsPIC, dsPIC33FJ Microcontroller, 40MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 197-6099Brand: MicrochipManufacturers Part No.: DSPIC33FJ64MC506-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

dsPIC33FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1mm

Number of PCI Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 582.560

BD 3.641 Each (In a Tray of 160) (Exc. Vat)

BD 640.816

BD 4.005 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC33FJ Microcontroller, 40MHz, 64 kB Flash, 64-Pin TQFP

BD 582.560

BD 3.641 Each (In a Tray of 160) (Exc. Vat)

BD 640.816

BD 4.005 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC33FJ Microcontroller, 40MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC33FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Height

1mm

Number of PCI Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more