Microchip Temperature Sensor, Digital Output, Surface Mount, ±0.25°C, 8 Pins

RS Stock No.: 187-6177Brand: MicrochipManufacturers Part No.: EMC1843T-1E/RW
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.25°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

3.6 V

Package Type

WDFN

Length

2mm

Height

0.75mm

Width

2mm

Dimensions

2 x 2 x 0.75mm

Resolution

0.125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,237.500

BD 0.412 Each (On a Reel of 3000) (Exc. Vat)

BD 1,361.250

BD 0.453 Each (On a Reel of 3000) (inc. VAT)

Microchip Temperature Sensor, Digital Output, Surface Mount, ±0.25°C, 8 Pins

BD 1,237.500

BD 0.412 Each (On a Reel of 3000) (Exc. Vat)

BD 1,361.250

BD 0.453 Each (On a Reel of 3000) (inc. VAT)

Microchip Temperature Sensor, Digital Output, Surface Mount, ±0.25°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.25°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

3.6 V

Package Type

WDFN

Length

2mm

Height

0.75mm

Width

2mm

Dimensions

2 x 2 x 0.75mm

Resolution

0.125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more