Technical Document
Specifications
Brand
MicrochipMotor Type
BLDC
Configuration
Triple
Output Configuration
PWM
Maximum Supply Voltage
3.6 V
Maximum Collector Emitter Voltage
3.3 V
Mounting Type
Surface Mount
Pin Count
12
Height
0.85mm
Width
4.1mm
Dimensions
4.1 x 4.1 x 0.85mm
Length
4.1mm
Product details
EMC2300 Series Fan Controllers
Motor Controllers & Drivers, Microchip
BD 3,412.500
BD 0.682 Each (On a Reel of 5000) (Exc. Vat)
BD 3,753.750
BD 0.750 Each (On a Reel of 5000) (inc. VAT)
5000
BD 3,412.500
BD 0.682 Each (On a Reel of 5000) (Exc. Vat)
BD 3,753.750
BD 0.750 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMotor Type
BLDC
Configuration
Triple
Output Configuration
PWM
Maximum Supply Voltage
3.6 V
Maximum Collector Emitter Voltage
3.3 V
Mounting Type
Surface Mount
Pin Count
12
Height
0.85mm
Width
4.1mm
Dimensions
4.1 x 4.1 x 0.85mm
Length
4.1mm
Product details