Microchip ENC28J60-I/SP, Ethernet Controller, 10Mbps, Serial-SPI, 3.3 V, 28-Pin SPDIP

RS Stock No.: 178-4846Brand: MicrochipManufacturers Part No.: ENC28J60-I/SP
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

10BaseT

Host Interface

Serial-SPI

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100 Mbps, 1000Mbps

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

SPDIP

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

35.56 x 8.51 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECN28J60 10Base-T Ethernet Controllers

The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.

Features and Benefits:

  • 10BASE-T

  • Integrated MAC and PHY

  • 10Mbps bandwidth

  • IEEE 802.3 compatible

  • SPI interface with clock speeds up to 25Mhz

  • Supports MAC Unicast, Multicast and Broadcast packets

  • PHY loopback mode and programmable outputs

Applications:

  • Security

  • Instrumentation

  • Home control

  • Building automation

  • Industrial automation

  • VoIP

PHY and MAC?

PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.

MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.

Daughter boards

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 31.350

BD 2.090 Each (In a Tube of 15) (Exc. Vat)

BD 34.485

BD 2.299 Each (In a Tube of 15) (inc. VAT)

Microchip ENC28J60-I/SP, Ethernet Controller, 10Mbps, Serial-SPI, 3.3 V, 28-Pin SPDIP

BD 31.350

BD 2.090 Each (In a Tube of 15) (Exc. Vat)

BD 34.485

BD 2.299 Each (In a Tube of 15) (inc. VAT)

Microchip ENC28J60-I/SP, Ethernet Controller, 10Mbps, Serial-SPI, 3.3 V, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Physical Network Type

10BaseT

Host Interface

Serial-SPI

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100 Mbps, 1000Mbps

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

SPDIP

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

35.56 x 8.51 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECN28J60 10Base-T Ethernet Controllers

The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.

Features and Benefits:

  • 10BASE-T

  • Integrated MAC and PHY

  • 10Mbps bandwidth

  • IEEE 802.3 compatible

  • SPI interface with clock speeds up to 25Mhz

  • Supports MAC Unicast, Multicast and Broadcast packets

  • PHY loopback mode and programmable outputs

Applications:

  • Security

  • Instrumentation

  • Home control

  • Building automation

  • Industrial automation

  • VoIP

PHY and MAC?

PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.

MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.

Daughter boards

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in