EQCO62R20.3 Microchip, Adaptive Cable Equaliser 68m 1.15 → 1.25 V 16-Pin QFN

RS Stock No.: 178-5355Brand: MicrochipManufacturers Part No.: EQCO62R20.3
brand-logo
View all in Adaptive Cable Equalisers

Technical Document

Specifications

Maximum Data Rate

6.25Gbps

Maximum Equalisation Length

68m

Maximum Input Return Loss

-15dB

Maximum Jitter

0.35UI

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

1.15 → 1.25 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.15 V

Operating Temperature Range

-40 → +85 °C

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,874.873

BD 20.603 Each (In a Tube of 91) (Exc. Vat)

BD 2,062.360

BD 22.663 Each (In a Tube of 91) (inc. VAT)

EQCO62R20.3 Microchip, Adaptive Cable Equaliser 68m 1.15 → 1.25 V 16-Pin QFN

BD 1,874.873

BD 20.603 Each (In a Tube of 91) (Exc. Vat)

BD 2,062.360

BD 22.663 Each (In a Tube of 91) (inc. VAT)

EQCO62R20.3 Microchip, Adaptive Cable Equaliser 68m 1.15 → 1.25 V 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

6.25Gbps

Maximum Equalisation Length

68m

Maximum Input Return Loss

-15dB

Maximum Jitter

0.35UI

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

1.15 → 1.25 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.15 V

Operating Temperature Range

-40 → +85 °C

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more