EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN

RS Stock No.: 828-8902Brand: MicrochipManufacturers Part No.: EQCO62T20.3Distrelec Article No.: 30301936
brand-logo
View all in Video ICs

Technical Document

Specifications

Number of Channels

1

Maximum Output Voltage

1.6 V

Interface Type

Video Driver

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.25 V

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

You may be interested in
Stock information temporarily unavailable.

BD 19.085

BD 19.085 Each (Exc. Vat)

BD 20.993

BD 20.993 Each (inc. VAT)

EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN

BD 19.085

BD 19.085 Each (Exc. Vat)

BD 20.993

BD 20.993 Each (inc. VAT)

EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Channels

1

Maximum Output Voltage

1.6 V

Interface Type

Video Driver

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.25 V

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

You may be interested in