Technical Document
Specifications
Brand
MicrochipOffset Voltage
450V
Quiescent Current
0.05mA
Package Type
MSOP-8
Pin Count
8
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 4.345
BD 0.434 Each (In a Pack of 10) (Exc. Vat)
BD 4.779
BD 0.477 Each (In a Pack of 10) (inc. VAT)
Microchip HV7802MG-G, High Side Current Monitor 8-Pin, MSOP-8
Select packaging type
Standard
10
BD 4.345
BD 0.434 Each (In a Pack of 10) (Exc. Vat)
BD 4.779
BD 0.477 Each (In a Pack of 10) (inc. VAT)
Microchip HV7802MG-G, High Side Current Monitor 8-Pin, MSOP-8
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.434 | BD 4.345 |
50 - 90 | BD 0.358 | BD 3.575 |
100 - 240 | BD 0.336 | BD 3.355 |
250 - 990 | BD 0.336 | BD 3.355 |
1000+ | BD 0.330 | BD 3.300 |
Technical Document
Specifications
Brand
MicrochipOffset Voltage
450V
Quiescent Current
0.05mA
Package Type
MSOP-8
Pin Count
8
Mounting Type
Surface Mount