Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC

RS Stock No.: 829-3370Brand: MicrochipManufacturers Part No.: HV9861ALG-G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Input Voltage

15 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Product details

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.775

BD 0.578 Each (In a Pack of 10) (Exc. Vat)

BD 6.353

BD 0.636 Each (In a Pack of 10) (inc. VAT)

Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC
Select packaging type

BD 5.775

BD 0.578 Each (In a Pack of 10) (Exc. Vat)

BD 6.353

BD 0.636 Each (In a Pack of 10) (inc. VAT)

Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20BD 0.578BD 5.775
30 - 90BD 0.550BD 5.500
100+BD 0.490BD 4.895

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Voltage

15 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Product details

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more