Microchip HV9910CLG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC

Technical Document
Specifications
Brand
MicrochipInput Voltage
15 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Maximum Output Power
650mW
Application
Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver
Package Type
SOIC
Number of Pins
8
Product details
Supertex General Purpose LED Drivers
LED Drivers, Microchip
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 5.060
BD 0.253 Each (In a Pack of 20) (Exc. Vat)
BD 5.566
BD 0.278 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.253 | BD 5.060 |
40 - 80 | BD 0.242 | BD 4.840 |
100+ | BD 0.226 | BD 4.510 |
Technical Document
Specifications
Brand
MicrochipInput Voltage
15 → 450 V dc
AC or DC Input Voltage
DC
Dimming Operation
0 to 1.5 V dc, PWM
Maximum Output Power
650mW
Application
Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver
Package Type
SOIC
Number of Pins
8
Product details