Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
60 V
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
BD 221.018
BD 3.878 Each (In a Box of 57) (Exc. Vat)
BD 243.120
BD 4.266 Each (In a Box of 57) (inc. VAT)
Microchip JANTX2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39
57
BD 221.018
BD 3.878 Each (In a Box of 57) (Exc. Vat)
BD 243.120
BD 4.266 Each (In a Box of 57) (inc. VAT)
Microchip JANTX2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39
Stock information temporarily unavailable.
57
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
60 V
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1