Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR

RS Stock No.: 178-5266Brand: MicrochipManufacturers Part No.: KSZ8041NLI-TR
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Standard Supported

IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,233.750

BD 1.234 Each (On a Reel of 1000) (Exc. Vat)

BD 1,357.125

BD 1.357 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR

BD 1,233.750

BD 1.234 Each (On a Reel of 1000) (Exc. Vat)

BD 1,357.125

BD 1.357 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Supported

IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more