Microchip KSZ8061RNDW, Ethernet Transceiver, 10Mbps, 3.3 V, 32-Pin QFN

RS Stock No.: 122-4833Brand: MicrochipManufacturers Part No.: KSZ8061RNDW
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

10 Mbps, 100Mbps

Number of Transceivers

1

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Dimensions

5 x 5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

KSZ8061R 10/100 Ethernet Transceiver

The Microchip KSZ8061 is a 10Base-T/100Base-TX Ethernet Transceiver designed for applications using Unshielded Twisted Pair (UTP) cable. The features of the KSZ8061 make it ideal for automotive applications.

Featured is Quiet-WIRE®, technology that delivers programmable, integrated noise filtering to reduce emissions and enhance immunity. Quiet-WIRE® allows the KSZ8061 to operate in applications with stringent emission limits where previously more costly Shielded Cable was needed.

This KSZ8016R variant features a Reduced Media Independent Interface (RMII) interface to connect with Ethernet MAC Processors and Switches.

Features

Quiet-WIRE® Programmable EMI Filter
Exceeds AEC-Q100 and EMC requirements
MII interface with MDC/MDIO management interface for register configuration
On-chip Termination Resistors for differential pairs
LinkMD®+ Receive Signal Quality Indicator
Supports IEEE 802.3az Energy Efficient Ethernet
Ultra Deep Sleep standby mode
Loopback mode for diagnostics
Programmable interrupt output

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.972

BD 1.243 Each (In a Pack of 4) (Exc. Vat)

BD 5.469

BD 1.367 Each (In a Pack of 4) (inc. VAT)

Microchip KSZ8061RNDW, Ethernet Transceiver, 10Mbps, 3.3 V, 32-Pin QFN
Select packaging type

BD 4.972

BD 1.243 Each (In a Pack of 4) (Exc. Vat)

BD 5.469

BD 1.367 Each (In a Pack of 4) (inc. VAT)

Microchip KSZ8061RNDW, Ethernet Transceiver, 10Mbps, 3.3 V, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

10 Mbps, 100Mbps

Number of Transceivers

1

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Dimensions

5 x 5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

KSZ8061R 10/100 Ethernet Transceiver

The Microchip KSZ8061 is a 10Base-T/100Base-TX Ethernet Transceiver designed for applications using Unshielded Twisted Pair (UTP) cable. The features of the KSZ8061 make it ideal for automotive applications.

Featured is Quiet-WIRE®, technology that delivers programmable, integrated noise filtering to reduce emissions and enhance immunity. Quiet-WIRE® allows the KSZ8061 to operate in applications with stringent emission limits where previously more costly Shielded Cable was needed.

This KSZ8016R variant features a Reduced Media Independent Interface (RMII) interface to connect with Ethernet MAC Processors and Switches.

Features

Quiet-WIRE® Programmable EMI Filter
Exceeds AEC-Q100 and EMC requirements
MII interface with MDC/MDIO management interface for register configuration
On-chip Termination Resistors for differential pairs
LinkMD®+ Receive Signal Quality Indicator
Supports IEEE 802.3az Energy Efficient Ethernet
Ultra Deep Sleep standby mode
Loopback mode for diagnostics
Programmable interrupt output

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more