Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8081RNAIA-TR

Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
BD 3.190
BD 0.638 Each (In a Pack of 5) (Exc. Vat)
BD 3.509
BD 0.702 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.190
BD 0.638 Each (In a Pack of 5) (Exc. Vat)
BD 3.509
BD 0.702 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.638 | BD 3.190 |
25 - 95 | BD 0.616 | BD 3.080 |
100+ | BD 0.594 | BD 2.970 |
Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.83mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.