Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8081RNDCA-TR

RS Stock No.: 177-2820Brand: MicrochipManufacturers Part No.: KSZ8081RNDCA-TR
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Integrated CDR

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.83mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 456.500

BD 0.456 Each (On a Reel of 1000) (Exc. Vat)

BD 502.150

BD 0.502 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8081RNDCA-TR

BD 456.500

BD 0.456 Each (On a Reel of 1000) (Exc. Vat)

BD 502.150

BD 0.502 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8081RNDCA-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Integrated CDR

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.83mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

4mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more