Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091RNBCA

RS Stock No.: 177-3924Brand: MicrochipManufacturers Part No.: KSZ8091RNBCA
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091RNBCA
Select packaging type

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091RNBCA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.874BD 4.372
25 - 95BD 0.864BD 4.318
100+BD 0.847BD 4.235

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

100Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

5mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more