Microchip KSZ8794CNXCC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 3.3 V, 64-Pin QFN

RS Stock No.: 177-3946Brand: MicrochipManufacturers Part No.: KSZ8794CNXCC
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Network Interface

RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

4

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

0.85 x 8 x 8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.742

BD 2.871 Each (In a Pack of 2) (Exc. Vat)

BD 6.316

BD 3.158 Each (In a Pack of 2) (inc. VAT)

Microchip KSZ8794CNXCC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 3.3 V, 64-Pin QFN
Select packaging type

BD 5.742

BD 2.871 Each (In a Pack of 2) (Exc. Vat)

BD 6.316

BD 3.158 Each (In a Pack of 2) (inc. VAT)

Microchip KSZ8794CNXCC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 3.3 V, 64-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Network Interface

RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

4

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

0.85 x 8 x 8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more